HARTING RJ45 Hybrid Series Ethernet Connector Female, Through Hole, Cat5 360° Shielded 1 Port 11 Way
- RS Stock No.:
- 738-476
- Mfr. Part No.:
- 09573680501000
- Brand:
- HARTING
Image representative of range
Get a bulk buy discount
Add 10 more to save £43.10
View bulk pricing optionsSubtotal (1 unit)*
£53.91
(exc. VAT)
£64.69
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £53.91 | - |
| 10 + | £49.60 | £43.10 |
*price indicative
- RS Stock No.:
- 738-476
- Mfr. Part No.:
- 09573680501000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | Cat 6 | |
| LAN Category | Cat5 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 11 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 70°C | |
| Length | 33.6mm | |
| Series | RJ45 Hybrid | |
| Width | 56.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type Cat 6 | ||
LAN Category Cat5 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 11 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 70°C | ||
Length 33.6mm | ||
Series RJ45 Hybrid | ||
Width 56.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Han 3A M Receptacle DC set is an RJ45 Ethernet Data Connector designed for industrial applications. It features a Compact and robust housing, making it suitable for both data transmission and power applications in harsh environments.
Features & Benefits
RJ45 Ethernet-Data connector suitable for industry ensures reliable data communication
With power contacts for hybrid applications allows simultaneous data and power transmission
Field-assembly with mounting tool simplifies installation and reduces downtime
Category of transmission Cat. 5 supports high-speed data transfer
Compact design and very robust housing enhances durability in demanding conditions
Suitable for termination with solid and stranded cables offers flexibility in wiring options
Protection against direct contact on cable and device side according to EN 60 529 ensures user safety
IP65 and IP67 ratings provide excellent resistance to dust and water ingress
Maximum operating temperature of 70 °C ensures performance in high-heat environments
Minimum operating temperature of -40 °C allows use in extreme cold conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Can this connector be mated without tools?
No, a mounting tool is required for field assembly of this connector.
Related links
- HARTING RJ45 Hybrid Series Ethernet Connector Female Cat5 360° Shielded 1 Port 11 Way
- HARTING RJ45 Hybrid Series Ethernet Connector Female Cat5 360° Shielded Straight 1 Port 11 Way
- HARTING RJ45 Hybrid Series Connector Male Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Male Cat6 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 4 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 12 Way


