TE Connectivity 2496693 Series RJ45 Connector Female, PCB, Cat5e Brass Shield Bottom Entry 2 Port 20 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£9.30

(exc. VAT)

£11.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£9.30
10 - 24£8.56
25 +£7.30

*price indicative

RS Stock No.:
736-321
Mfr. Part No.:
2496693-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat5e

Mount Type

PCB

Number of Ports

2

Number of Ways

20

Connector Gender

Female

Connector Type

RJ45

Shield Type

Brass

Magnetic

Yes

Orientation

Bottom Entry

LED

Yes

Light Pipes

No

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

21.3mm

Series

2496693

Width

31mm

Standards/Approvals

EIA-364

Length

13.55mm

Contact Material

Bronze Phosphor

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity RJ11 Jack is a reliable PCB mounted connector designed for stable Ethernet and data communication applications. it features a right-angle mounting orientation to support Compact PCB layouts and efficient space utilization.

Supports right angle PCB mount orientation for Compact designs

Uses phosphor bronze as the contact base material for durability

Enables secure PCB connection through through hole termination

Provides gold plated contact mating areas for reliable signal transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy