TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female, Panel Mount, Cat3 Shielded Right Angle 1 Port
- RS Stock No.:
- 680-075
- Mfr. Part No.:
- 5555153-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 160 units)*
£208.87
(exc. VAT)
£250.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £208.87 | £1.305 |
*price indicative
- RS Stock No.:
- 680-075
- Mfr. Part No.:
- 5555153-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Panel Mount | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | Modular Jacks and MRJ21 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Panel Mount | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Series Modular Jacks and MRJ21 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The TE Connectivity RJ45 Connector is a shielded modular jack designed for reliable data transmission in Category 3 Network environments. It features a single-port, 1 x 1 configuration with an 8-position layout and a latch-down locking mechanism for secure mating. Its low-profile, right-angle design with through-hole solder termination makes it Ideal for Compact PCB applications requiring EMI protection.
Shielded construction for enhanced signal integrity
Right angle orientation for efficient board placement
8-position jack supporting Cat 3 performance
Related links
- TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port
- TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female Cat3 Unshielded Right Angle 1
- TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 6
- TE Connectivity 5558382-1 Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity Modular Jacks and MRJ21 Series RJ22 Connector Female Cat3 Unshielded Right Angle 1 Port 4
- TE Connectivity MJ Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5569 Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
