TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female, Panel Mount, Cat3 Unshielded Right Angle 1

Subtotal (1 pack of 55 units)*

£174.74

(exc. VAT)

£209.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£174.74£3.177

*price indicative

RS Stock No.:
679-390
Mfr. Part No.:
5520243-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Ethernet Connector Type

RJ45

LAN Category

Cat3

Mount Type

Panel Mount

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

RJ45

Shield Type

Unshielded

Orientation

Right Angle

Minimum Operating Temperature

-40°C

Termination Type

Through-Hole Solder Terminal

Maximum Operating Temperature

85°C

Series

Modular Jacks and MRJ21

Standards/Approvals

UL 94V-0

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
IN
The TE Connectivity RJ45 Connector is a Compact and efficient Interface designed for Category 3 Network applications. It features a single-port, 1 x 1 configuration with a latch-down mechanism that ensures secure mating. With its low-profile, side-entry design and through-hole solder termination, it’s Ideal for space-constrained PCB layouts.

8-position jack for standard RJ45 connectivity

Right angle orientation for streamlined board placement

Through-hole solder termination for Durable mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy