TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female, Panel Mount, Cat3 Unshielded Right Angle 1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
677-427
Mfr. Part No.:
5555003-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Ethernet Connector Type

RJ25

LAN Category

Cat3

Mount Type

Panel Mount

Number of Ports

1

Number of Ways

6

Connector Gender

Female

Connector Type

RJ25

Shield Type

Unshielded

Orientation

Right Angle

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

Modular Jacks and MRJ21

Standards/Approvals

UL 94V-0

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
IN
The TE Connectivity RJ25 Connector is a standard-profile modular jack tailored for Category 3 telecommunications and control systems. It features a single-port, 1 x 1 configuration with a latch-down locking mechanism for secure engagement. Designed with a right-angle orientation and through-hole solder termination, it supports efficient PCB integration in Compact layouts.

RJ Type Jacks & Plugs with right-angle configuration

Through-hole solder termination for stable mounting

Compatible with Cat 3 RJ25 applications for voice-grade signal transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy