TE Connectivity 23204 Series Ethernet Connector Female, Chassis Mount Vertical 8 Port 8 Way
- RS Stock No.:
- 501-745
- Distrelec Article No.:
- 303-48-143
- Mfr. Part No.:
- 1-2320404-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£2,441.70
(exc. VAT)
£2,930.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,441.70 |
*price indicative
- RS Stock No.:
- 501-745
- Distrelec Article No.:
- 303-48-143
- Mfr. Part No.:
- 1-2320404-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Mount Type | Chassis Mount | |
| Number of Ports | 8 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | M12 | |
| Orientation | Vertical | |
| IP Rating | IP68 | |
| Series | 23204 | |
| Hazardous Area Certification | No | |
| Length | 50mm | |
| Standards/Approvals | EN 50155 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Mount Type Chassis Mount | ||
Number of Ports 8 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type M12 | ||
Orientation Vertical | ||
IP Rating IP68 | ||
Series 23204 | ||
Hazardous Area Certification No | ||
Length 50mm | ||
Standards/Approvals EN 50155 | ||
- COO (Country of Origin):
- TW
The TE Connectivity 8-port 500M/1Gbps PoE switch is a robust solution designed for seamless network connectivity in demanding environments. Equipped with Power over Ethernet (PoE) capabilities, it ensures reliable power delivery alongside data transmission, making it ideal for powering IP cameras, VoIP phones, and wireless access points. With its compact design, this switch integrates easily into any setup, offering superior performance while maintaining low energy consumption. Enhanced with low halogen materials, it upholds safety standards whilst being compliant with EU directives. This product merges durability and efficiency, setting a new standard for network infrastructure in diverse applications.
Seamlessly powers devices through Ethernet cables, reducing the need for additional power sources
Designed for high-speed data transmission, ensuring minimal latency
Compact form factor allows for easy installation in space-constrained environments
Low halogen construction enhances environmental safety and compliance
Reduces overall energy consumption without sacrificing performance
Complies with rigorous international standards for product safety and compatibility
Adaptable for a wide range of industrial and commercial applications
Related links
- TE Connectivity 23204 Series Ethernet Connector Female, Chassis Mount Vertical 8 Port 8 Way
- TE Connectivity 23204 Series Ethernet Connector Female, Chassis Mount Vertical 5 Port 5 Way
- TE Connectivity 23204 Series Ethernet Connector Female, Chassis Mount Straight 8 Port
- TE Connectivity 23204 Series Network Hub 57 V
- TE Connectivity 24889 Series Ethernet Connector Female Cat5 Shielded Vertical 1 Port 8 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5 Shielded Vertical 1 Port 8 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5e Shielded Vertical 1 Port 8 Way
- TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector Cat5 Shielded Right Angle 2 Port 8 Way
