TE Connectivity 23204 Series Ethernet Connector Female, Chassis Mount Vertical 8 Port 8 Way
- RS Stock No.:
- 503-362
- Distrelec Article No.:
- 303-48-142
- Mfr. Part No.:
- 1-2320404-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1,662.24
(exc. VAT)
£1,994.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,662.24 |
*price indicative
- RS Stock No.:
- 503-362
- Distrelec Article No.:
- 303-48-142
- Mfr. Part No.:
- 1-2320404-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Mount Type | Chassis Mount | |
| Number of Ports | 8 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | M12 | |
| Orientation | Vertical | |
| Series | 23204 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Mount Type Chassis Mount | ||
Number of Ports 8 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type M12 | ||
Orientation Vertical | ||
Series 23204 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The TE Connectivity 8-port 500M/1GBPS PoE switch delivers exceptional performance and reliability for efficient networking solutions. Designed for use in demanding environments, it seamlessly integrates power and data over a single cable, simplifying installation and reducing clutter. With its robust construction and low halogen materials, this switch is engineered to meet stringent environmental standards while ensuring longevity and optimal functionality. Its compact design makes it ideal for a variety of applications, providing flexible connectivity options without compromising speed or efficiency. Whether for industrial use or structured cabling, this switch empowers users to maintain high-performance networks effortlessly.
Supports both power over Ethernet (PoE) and data transmission within a single unit
Designed to meet EU RoHS and REACH compliance for responsible usage
Compact form factor allows for easy installation in various setups
Engineered for low halogen content, prioritising environmental safety
Provides a durable solution for both commercial and industrial applications
Supports up to gigabit speeds, ensuring efficient data transfer
Related links
- TE Connectivity 23204 Series Ethernet Connector Female, Chassis Mount Vertical 8 Port 8 Way
- TE Connectivity 23204 Series Ethernet Connector Female, Chassis Mount Vertical 5 Port 5 Way
- TE Connectivity 23204 Series Ethernet Connector Female, Chassis Mount Straight 8 Port
- TE Connectivity 23204 Series Network Hub 57 V
- TE Connectivity 24889 Series Ethernet Connector Female Cat5 Shielded Vertical 1 Port 8 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5e Shielded Vertical 1 Port 8 Way
- TE Connectivity 2165 Series Ethernet Connector Female Cat3 Unshielded Vertical 1 Port 8 Way
- TE Connectivity 5406436-1 Series Ethernet Connector Cat3 Shielded Vertical 2 Port 8 Way
