TE Connectivity 23204 Series Ethernet Connector Female, Chassis Mount Vertical 8 Port 8 Way

Subtotal (1 unit)*

£1,455.64

(exc. VAT)

£1,746.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,455.64

*price indicative

RS Stock No.:
501-744
Distrelec Article No.:
303-48-137
Mfr. Part No.:
1-2320402-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ethernet Connector

Number of Ports

8

Mount Type

Chassis Mount

Number of Ways

8

Connector Gender

Female

Connector Type

M12

Orientation

Vertical

Series

23204

Standards/Approvals

EN 50155

Hazardous Area Certification

No

COO (Country of Origin):
TW
The TE Connectivity 8-port 1Gbps switch is designed for seamless connectivity in industrial environments, particularly where M12 connectivity is essential. Compact yet robust, it caters to the growing demand for high-speed data transfer, ensuring reliable performance in challenging conditions. The product stands out with its commitment to compliance with EU RoHS and ELV directives, highlighting its eco-friendly design. With industry-leading features tailored to meet rigorous operational standards, this switch is an ideal choice for users seeking efficient networking solutions. Additionally, its elegant form factor allows for easy integration within various systems, making it a versatile asset in numerous applications.

Boasts 8 ports for enhanced connectivity in networked environments

Optimised for 1Gbps data transfer speeds, promoting efficient communication

Designed with compliance to EU RoHS and ELV directives for environmental sustainability

Features low halogen materials, contributing to safer usage and disposal

Ensures compatibility with M12 connectivity, ideal for harsh industrial settings

Backed by TE Connectivity's commitment to quality and performance

User-friendly design facilitates easy installation and integration

Supports a wide range of applications across multiple sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy