TE Connectivity 23204 Series Ethernet Connector Female, Chassis Mount Vertical 8 Port 8 Way

Subtotal (1 unit)*

£2,661.47

(exc. VAT)

£3,193.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,661.47

*price indicative

RS Stock No.:
503-361
Distrelec Article No.:
303-48-139
Mfr. Part No.:
1-2320402-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ethernet Connector

Number of Ports

8

Mount Type

Chassis Mount

Number of Ways

8

Connector Gender

Female

Connector Type

M12

Orientation

Vertical

IP Rating

IP68

Series

23204

Standards/Approvals

EN 50155

Length

50mm

Hazardous Area Certification

No

COO (Country of Origin):
TW
The TE Connectivity 8-port 1Gbps switch is designed to enhance your network infrastructure with exceptional reliability and speed. Featuring two bypass ports, it ensures seamless connectivity and uninterrupted network performance, even during power outages or maintenance. The switch is ideal for use in industrial applications, where robust data transfer rates and resilience are paramount. Its compact form factor allows for easy integration into existing setups, while the advanced technology behind its operation ensures that it meets stringent compliance standards. This device not only supports a wide range of networking needs but also adheres to environmental regulations, making it a responsible choice for modern enterprises looking to upgrade their networking capabilities without compromising on performance or sustainability.

Compact design for easy installation in varied settings

Two bypass ports for enhanced reliability during outages

Adheres to EU RoHS and REACH regulations for environmentally conscious use

Low halogen content ensuring minimal environmental impact

Supports industrial M12 connectivity for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy