TE Connectivity Industrial RJ45 Series RJ Kit Male Straight 1 Port 4 Way

Subtotal (1 pack of 12 units)*

£182.77

(exc. VAT)

£219.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£182.77£15.231

*price indicative

RS Stock No.:
501-311
Mfr. Part No.:
1954656-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RJ Kit

Ethernet Connector Type

RJ45

Number of Ports

1

Number of Ways

4

Connector Gender

Male

Orientation

Straight

Standards/Approvals

2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32

Hazardous Area Certification

No

Series

Industrial RJ45

COO (Country of Origin):
CN
The TE Connectivity Plug Kit, Common Core, 4P is designed to meet the rigorous demands of industrial applications, providing an efficient connection solution for RJ45 variants. This high-performance kit offers an ideal balance of reliability and versatility, making it a perfect choice for diverse connectivity needs. With its robust construction and innovative design, the product ensures seamless integration into various systems, enhancing overall performance. Whether for new installations or upgrades, this kit stands out for its ability to deliver exceptional results while adhering to stringent compliance standards.

Designed specifically for industrial applications, ensuring durability and reliability

Facilitates a secure and efficient RJ45 connection, minimising signal loss

Manufactured to meet EU RoHS and ELV compliance, promoting environmentally friendly use

Low Halogen content ensures safety and meets modern environmental regulations

Offers compatibility with various connector hardware for enhanced flexibility in application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy