TE Connectivity 2834105 Series Connector Straight 4 Port 4 Way
- RS Stock No.:
- 482-093
- Distrelec Article No.:
- 304-59-608
- Mfr. Part No.:
- 2834105-3
- Brand:
- TE Connectivity
Subtotal (1 box of 150 units)*
£181.21
(exc. VAT)
£217.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £181.21 | £1.208 |
*price indicative
- RS Stock No.:
- 482-093
- Distrelec Article No.:
- 304-59-608
- Mfr. Part No.:
- 2834105-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Ports | 4 | |
| Number of Ways | 4 | |
| Orientation | Straight | |
| Termination Type | Screwless | |
| Maximum Operating Temperature | 260°C | |
| Length | 5mm | |
| Hazardous Area Certification | No | |
| Series | 2834105 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Ports 4 | ||
Number of Ways 4 | ||
Orientation Straight | ||
Termination Type Screwless | ||
Maximum Operating Temperature 260°C | ||
Length 5mm | ||
Hazardous Area Certification No | ||
Series 2834105 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity Modular screwless terminal block designed for wire-to-board applications. It features 4 positions with a 5.0mm pitch and a side-entry design, ensuring secure electrical connections. With push-button clamp wire termination, it provides easy and reliable assembly for industrial and electronic applications.
Crafted with low halogen content contributing to environmentally responsible usage
Compliant with EU RoHS and ELV directives solidifying its position within strict regulatory frameworks
Incorporates a robust construction suitable for a variety of applications in harsh conditions
Offers compatibility with a range of associated components enhancing its usability in diverse designs
Backed by comprehensive documentation that supports compliance and ensures informed usage by customers
Related links
- TE Connectivity Power Double Lock Series Ethernet Connector Female, Panel Mount Unshielded Straight 4 Port 4 Way
- RS PRO RS Pro Series Ethernet Cable Male, Cable Unshielded Straight 4 Port 4 Way
- Molex 130054 Series Ethernet Connector Female, Panel Mount Straight 4 Port 4 Way
- Phoenix Contact VS-PN Series RJ45 Connector Male Cat5 Shielded Straight 4 Port 4 Way
- Phoenix Contact SACC-MSX-8QO Series Ethernet Connector Female Cat5 Straight 4 Port 4 Way
- Murrelektronik Limited RJ45 Connector Male Shielded Straight 4 Port
- Halo Electronics FastJack Series RJ45 Connector Female, Through Hole UTP Shield Straight 4 Port
- TE Connectivity Industrial RJ45 Series RJ Kit Male Straight 1 Port 4 Way
