TE Connectivity AMPLIMITE Series Ethernet Connector Shielded 16 Port

Subtotal (1 pack of 65 units)*

£253.55

(exc. VAT)

£304.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£253.55£3.901

*price indicative

RS Stock No.:
476-647
Distrelec Article No.:
304-65-289
Mfr. Part No.:
520466-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ethernet Connector

Number of Ports

16

Shield Type

Shielded

Standards/Approvals

UL 94V-2, UL, CSA

Series

AMPLIMITE

Hazardous Area Certification

No

COO (Country of Origin):
US
The TE Connectivity Premium shield designed specifically for connector applications, featuring 16 positions to ensure robust connectivity. Engineered with AMPLIMITE technology, it promises reliability and performance in varied environments. Its compliance with essential industry standards, such as CSA and UL, indicates a commitment to safety and quality. The unique packaging method allows for flexibility and ease of handling, making it suitable for both bulk and specific order scenarios. With its low halogen content, this shield also addresses the increasing demand for environmentally responsible components, crucial for modern applications. The superior design is complemented by comprehensive compliance documentation, ensuring that you meet regulatory requirements without hassle.

Offers a protective cover for connectors, enhancing longevity

Designed for seamless integration with compatible parts

Low halogen formulation supports environmental considerations

Bulk packaging streamlines storage and distribution

Supports compliance with key industry safety standards

Facilitates hassle-free access to compliance documentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy