Phoenix Contact CUC Series RJ45 Connector, Cat5 Straight 1 Port
- RS Stock No.:
- 268-373
- Mfr. Part No.:
- 1406338
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£33.75
(exc. VAT)
£40.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.75 |
*price indicative
- RS Stock No.:
- 268-373
- Mfr. Part No.:
- 1406338
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 40mm | |
| Length | 37.95mm | |
| Series | CUC | |
| Width | 13.65mm | |
| Standards/Approvals | RoHS, IEC 60068-2-6, IEC 11801:2002 | |
| Hazardous Area Certification | No | |
| Contact Material | Copper Tin | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Connector Type RJ45 | ||
Orientation Straight | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 40mm | ||
Length 37.95mm | ||
Series CUC | ||
Width 13.65mm | ||
Standards/Approvals RoHS, IEC 60068-2-6, IEC 11801:2002 | ||
Hazardous Area Certification No | ||
Contact Material Copper Tin | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- PL
The Phoenix Contact RJ45 connector represents a perfect fusion of modern design and robust functionality. Engineered for high-speed data transmission, it boasts a design that eschews the need for special tools during installation, making it an ideal choice for both field assembly and repair work. With an IP20 protection degree, this connector is designed for enhanced durability, while the insulation displacement connection method ensures reliable and quick connections.
User friendly design simplifies maintenance and repairs
Optimised for high speed data transfer while ensuring signal integrity
Compact size enhances installation flexibility in various settings
Related links
- Phoenix Contact CUC Series RJ45 Connector, Cat5 Straight 1 Port
- Phoenix Contact VS Series RJ45 Connector Male, Cat5 Straight 1 Port
- Phoenix Contact CUC Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact RJ45 Connector Male Cat5 Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Male Cat5 Unshielded Straight 1 Port 2 Way
- Phoenix Contact CUC Series RJ45 Connector Female, Rear Straight 1 Port
- Phoenix Contact CUC Series RJ45 Connector Cat6a Straight 1 Port
- Phoenix Contact CUC Series RJ45 Connector, Cat6 Straight 1 Port
