Phoenix Contact CUC Series RJ45 Connector, Crimp, Cat6a Straight 1 Port

Subtotal (1 unit)*

£7.62

(exc. VAT)

£9.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.62

*price indicative

RS Stock No.:
269-508
Mfr. Part No.:
1414395
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat6a

Number of Ports

1

Mount Type

Crimp

Connector Type

RJ45

Orientation

Straight

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

13.5mm

Standards/Approvals

RoHS

Length

44.65mm

Hazardous Area Certification

No

Depth

17mm

Series

CUC

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
TW
The Phoenix Contact RJ45 connector is an essential component designed for reliable Ethernet connectivity. This versatile connector is engineered with a crimp connection method, ensuring a secure fit for your cabling needs. With an IP20 degree of protection, it effectively safeguards against environmental factors, making it suitable for various applications.

Mechanical strength guarantees insertion

Offers a compact design with a minimal external diameter for optimum space efficiency

Eco friendly status ensures compliance with RoHS and REACH regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy