Phoenix Contact CUC Series RJ45 Connector Male, Cable, Cat5 Unshielded Straight 1 Port 2 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
270-326
Mfr. Part No.:
1464014
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5

Mount Type

Cable

Number of Ports

1

Number of Ways

2

Connector Type

RJ45

Connector Gender

Male

Shield Type

Unshielded

Orientation

Straight

IP Rating

IP65, IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Series

CUC

Width

22.4mm

Standards/Approvals

cULus, IEC PAS 61076-3-117, RoHS

Length

95mm

Depth

34mm

Hazardous Area Certification

No

Contact Plating

Nickel Plated

COO (Country of Origin):
PL
The Phoenix Contact RJ45 connector is a robust data connection solution designed to ensure reliable performance in demanding environments. Featuring a degree of protection rated at IP65/IP67, this connector is perfect for applications requiring protection against dust and water ingress. Its innovative push-pull ADVANCE locking system prevents accidental disconnection, ensuring continuous data transmission.

Environmentally compliant meeting EU RoHS and REACH standards

Supports efficient cable diameter accommodating various project needs

Robust shielding concept protects against electrical interference

Lightweight design simplifies application in mobile and fixed installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy