Phoenix Contact CUC Series RJ45 Connector, Cat5 Straight 1 Port

Subtotal (1 unit)*

£33.75

(exc. VAT)

£40.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.75

*price indicative

RS Stock No.:
268-109
Mfr. Part No.:
1406341
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5

Number of Ports

1

Connector Type

RJ45

Orientation

Straight

IP Rating

IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

cULus, IEC 11801:2002, IEC 60068-2-6, RoHS

Series

CUC

Length

37.9mm

Depth

41.2mm

Hazardous Area Certification

No

Width

13.6mm

Contact Material

Copper Tin

Contact Plating

Gold over Nickel

COO (Country of Origin):
PL
The Phoenix Contact RJ45 connector is designed to enhance connectivity with its robust construction and user-friendly features. Engineered for ease of installation, it facilitates reliable data transfer at speeds up to 100 Mbps. The meticulous design incorporates insulation displacement connection technology, ensuring a dependable fit without the need for special tools.

Designed for optimum usability in confined areas due to its angled outlet

Constructed from durable materials for enhanced longevity and reliability

Supports a wide range of cable sizes for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy