HARTING, Han Push Pull - V14 Dust Cover for use with Device Side With Fixing Cord
- RS Stock No.:
- 741-257
- Mfr. Part No.:
- 09350045402XL
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
£1,070.40
(exc. VAT)
£1,284.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,070.40 | £10.704 |
*price indicative
- RS Stock No.:
- 741-257
- Mfr. Part No.:
- 09350045402XL
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Dust Cover | |
| Accessory Type | Dust Cover | |
| For Use With | Device Side With Fixing Cord | |
| Colour | Black | |
| Series | Han Push Pull - V14 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Dust Cover | ||
Accessory Type Dust Cover | ||
For Use With Device Side With Fixing Cord | ||
Colour Black | ||
Series Han Push Pull - V14 | ||
Standards/Approvals RoHS | ||
The HARTING dust cover is designed for the Han Push Pull - V14 connector, providing effective protection against dust and moisture. With an IP65 and IP67 rating, it ensures reliable performance in various environments, enhancing the longevity of the connected devices.
Features & Benefits
Dust protection cover prevents contamination and enhances longevity
Designed for device side use ensures a secure fit
Includes fixing cord for easy attachment and removal
Rated IP65 and IP67 for superior protection against dust and water
Compliant with China RoHS and ELV standards ensures environmental safety
Black colour provides a professional appearance and blends with equipment
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
What is the degree of protection for this dust cover?
The degree of protection is IP65 and IP67.
Is this dust cover compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
What connector is this dust cover designed for?
This dust cover is designed for the Han Push Pull - V14 connector.
Related links
- HARTING, Han Push Pull - V14 Clip for use with Connectors
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Top 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Angled 1 Port
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Bottom Entry 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port
- HARTING Han Push Pull - V14 Series RJ45 Connector Female Cat6a 360° Shielded Straight 1.00 Port 8.00 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded 1 Port 8 Way
