HARTING Dust Cover, Han Ex Series, For Use With Housing
- RS Stock No.:
- 746-187
- Mfr. Part No.:
- 09360035410
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
£296.52
(exc. VAT)
£355.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £296.52 | £29.652 |
*price indicative
- RS Stock No.:
- 746-187
- Mfr. Part No.:
- 09360035410
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Dust Cover | |
| Accessory Type | Dust Cover | |
| Size | 27 x 25.7 mm | |
| Colour | Sky Blue | |
| Series | Han Ex | |
| For Use With | Housing | |
| Number of Levers | 1 | |
| Material | Metal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Dust Cover | ||
Accessory Type Dust Cover | ||
Size 27 x 25.7 mm | ||
Colour Sky Blue | ||
Series Han Ex | ||
For Use With Housing | ||
Number of Levers 1 | ||
Material Metal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING Han Ex-C for HCC Han 3A is a robust dust cover designed for cable-to-cable housing applications. It provides effective protection against dust and moisture, ensuring reliable performance in various environments.
Features & Benefits
Protection cover enhances safety by preventing dust and moisture ingress
Metal construction provides superior strength and resistance to wear
Size of 27 x 25.7 mm ensures compatibility with various housings
Single locking lever simplifies installation and secures connections
Powder-coated finish offers additional protection against corrosion
RAL 5015 (sky blue) colour aids in easy identification
Compliant with China RoHS and ELV standards for environmental safety
IP65 rating ensures reliable operation in harsh environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the degree of protection for this dust cover?
The degree of protection is IP65, ensuring resistance to dust and water ingress.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS, ELV Status, and RoHS standards.
What material is this dust cover MADE from?
The dust cover is MADE from metal, specifically zinc die-cast.
Related links
- HARTING Dust Cover For Use With Housing
- HARTING Dust Cover For Use With Hood
- HARTING Dust Cover For Use With Housing
- HARTING Dust Cover For Use With Housing
- HARTING Dust Cover For Use With Hood
- HARTING Dust Cover For Use With Device Side
- HARTING Dust Cover For Use With Han Docking Frame
- HARTING Dust Cover For Use With Hood


