HARTING, T1 Industrial Crimp Contact for use with Industrial Connectors
- RS Stock No.:
- 739-255
- Mfr. Part No.:
- 09455002802
- Brand:
- HARTING
Subtotal (1 unit)*
£400.46
(exc. VAT)
£480.55
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £400.46 |
*price indicative
- RS Stock No.:
- 739-255
- Mfr. Part No.:
- 09455002802
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Contact | |
| Accessory Type | Crimp Contact | |
| For Use With | Industrial Connectors | |
| Colour | Metallic | |
| Material | Brass (Set-Screw) or Copper (Crimp) | |
| Series | T1 Industrial | |
| Standards/Approvals | China RoHS e | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Contact | ||
Accessory Type Crimp Contact | ||
For Use With Industrial Connectors | ||
Colour Metallic | ||
Material Brass (Set-Screw) or Copper (Crimp) | ||
Series T1 Industrial | ||
Standards/Approvals China RoHS e | ||
- COO (Country of Origin):
- DE
The HARTING T1 male crimp contacts are designed for use with T1 connectors, providing reliable electrical connections in various applications. These contacts accommodate conductor cross-sections from 0.22 mm² to 0.32 mm², ensuring compatibility with AWG 22 to AWG 24 wiring.
Features & Benefits
Crimp contact ensures secure and stable electrical connections
Male contact type facilitates easy integration into T1 connectors
Conductor cross-section range of 0.22 mm² to 0.32 mm² supports versatile wiring options
Compliant with China RoHS and ELV standards for environmental safety
Supplied in reels of 500 pieces for efficient handling and storage
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
What is the conductor cross-section range for this crimp contact?
The conductor cross-section range is 0.22 mm² to 0.32 mm².
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
How many crimp contacts are included in a reel?
Each reel contains 500 crimp contacts.
Related links
- HARTING T1 Industrial Series Connector Female, PCB Shielded Straight 1 Port 2 Way
- HARTING HARTING T1 Industrial Series Ethernet Connector Female, PCB Shielded 1 Port 2 Way
- HARTING T1 Industrial Series PCB Connector Female, Through Hole Shielded Angled 2 Port 2 Way
- HARTING T1 Industrial Series PCB Connector Female, Flat Mount Shielded Angled 2 Port 2 Way
- HARTING T1 Industrial Series Connector Male 10/100/1000Base-T 360° Shielded Straight 1 Port 2 Way
- HARTING T1 Industrial TW1STER Yellow Polyurethane Sheath
- HARTING T1 Industrial Yellow Male Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Ix Industrial to Male M8 Male, Shielded Polyurethane Sheath
