Panduit, PSL Blockout Device for use with RJ45 Openings
- RS Stock No.:
- 655-386
- Mfr. Part No.:
- PSL-DCJB
- Brand:
- Panduit
Bulk discount available
Subtotal (1 unit)*
£43.66
(exc. VAT)
£52.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £43.66 |
| 10 + | £40.17 |
*price indicative
- RS Stock No.:
- 655-386
- Mfr. Part No.:
- PSL-DCJB
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Accessory Type | Blockout Device | |
| For Use With | RJ45 Openings | |
| Colour | Red | |
| Material | Polycarbonate | |
| Series | PSL | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Accessory Type Blockout Device | ||
For Use With RJ45 Openings | ||
Colour Red | ||
Material Polycarbonate | ||
Series PSL | ||
- COO (Country of Origin):
- CR
The Panduit Block-out device works with most standard RJ45 openings to prevent unauthorized access and to protect from dust and debris or foreign objects. Package includes 10 red devices and one removal tool.
Material Polycarbonate
Color Red
Resistance Properties Tamper-Resistant
Color Red
Resistance Properties Tamper-Resistant
Related links
- Panduit, PSL Lock In Device for use with Patch Cord
- Panduit Red 1-Lock Aluminium 6.6mm Shackle
- Panduit 1-Lock Nylon 11.18mm Attachment
- Planet, ELA Surge Protection Device for use with Ethernet Device
- Phoenix Contact, VS RJ45 Socket for use with Ethernet Connector
- Phoenix Contact, VS RJ45 Coupling for use with Ethernet Connector
- RS PRO RJ45 Boot for use with RJ45 Cable
- Schneider Electric, VDI Modular Jack Empty RJ45 Data Socket for use with Ethernet Connector
