Leoni KerpenLEONI, 30m Cat6a, Grey RJ45 to RJ45 Male, Tinned Copper Braid, Terminated Flame Retardant PVC Sheath

RS Stock No.:
288-4773
Distrelec Article No.:
300-96-581
Mfr. Part No.:
LKD 9AB2 6121 0000
Brand:
Leoni Kerpen
Find similar products by selecting one or more attributes.
Select all

Brand

Leoni Kerpen

Series

LEONI

Length

30m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Tinned Copper Braid

Connector 1 Orientation

Straight

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Sheath Colour

Grey

Outer Sheath Material

Flame Retardant PVC

Fire Behaviour

Fire Resistant, Flame Retardant, Low Smoke Zero Halogen (LSZH)

COO (Country of Origin):
DE
The Ethernet Cable is a high-speed CAT6a cable designed for industrial applications. With a data transmission capacity of up to 500Mbps, it ensures fast and reliable connectivity for Ethernet networks.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy