Leoni KerpenLEONI, 10m Cat6a, Grey RJ45 to RJ45 Male, Tinned Copper Braid, Terminated Flame Retardant PVC Sheath

RS Stock No.:
288-4758
Distrelec Article No.:
300-96-547
Mfr. Part No.:
LKD 9AB2 6087 0000
Brand:
Leoni Kerpen
Find similar products by selecting one or more attributes.
Select all

Brand

Leoni Kerpen

Series

LEONI

Length

10m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Tinned Copper Braid

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2 Gender

Male

Connector 2

RJ45

Sheath Colour

Grey

Outer Sheath Material

Flame Retardant PVC

Fire Behaviour

Fire Resistant, Flame Retardant, Low Smoke Zero Halogen (LSZH)

COO (Country of Origin):
DE
The CAT6a patch cable with LSZH insulation and copper conductors provides high-speed connectivity and safety in sensitive environments.

RoHS compliant
Conductor material copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy