Leoni KerpenLEONI, 25m Cat6a, Grey RJ45 to RJ45 Male, Tinned Copper Braid, Terminated Flame Retardant PVC Sheath
- RS Stock No.:
- 288-4762
- Distrelec Article No.:
- 300-96-550
- Mfr. Part No.:
- LKD 9AB2 6090 0000
- Brand:
- Leoni Kerpen
Stock information currently inaccessible
- RS Stock No.:
- 288-4762
- Distrelec Article No.:
- 300-96-550
- Mfr. Part No.:
- LKD 9AB2 6090 0000
- Brand:
- Leoni Kerpen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leoni Kerpen | |
| Series | LEONI | |
| LAN Category | Cat6a | |
| Length | 25m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Tinned Copper Braid | |
| Connector 1 Orientation | Straight | |
| Connector 1 | RJ45 | |
| Connector 2 | RJ45 | |
| Connector 2 Gender | Male | |
| Sheath Colour | Grey | |
| Outer Sheath Material | Flame Retardant PVC | |
| Fire Behaviour | Fire Resistant, Flame Retardant, Low Smoke Zero Halogen (LSZH) | |
| Select all | ||
|---|---|---|
Brand Leoni Kerpen | ||
Series LEONI | ||
LAN Category Cat6a | ||
Length 25m | ||
Terminated/Unterminated Terminated | ||
Shield Type Tinned Copper Braid | ||
Connector 1 Orientation Straight | ||
Connector 1 RJ45 | ||
Connector 2 RJ45 | ||
Connector 2 Gender Male | ||
Sheath Colour Grey | ||
Outer Sheath Material Flame Retardant PVC | ||
Fire Behaviour Fire Resistant, Flame Retardant, Low Smoke Zero Halogen (LSZH) | ||
- COO (Country of Origin):
- DE
The CAT6a patch cable with LSZH insulation and copper conductors provides high-speed connectivity and safety in sensitive environments.
RoHS compliant
Conductor material copper
Conductor material copper
Related links
- Leoni KerpenLEONI Grey RJ45 to RJ45 Male Terminated Flame Retardant PVC Sheath
- Leoni KerpenLEONI Grey RJ45 to RJ45 Male Terminated Flame Retardant PVC Sheath
- Leoni KerpenLEONI Grey RJ45 to RJ45 Male Terminated Flame Retardant PVC Sheath
- Leoni KerpenLEONI Grey RJ45 to RJ45 Male Terminated Flame Retardant PVC Sheath
- Leoni KerpenLEONI Grey RJ45 to RJ45 Male Terminated Flame Retardant PVC Sheath
- Leoni KerpenLEONI Grey RJ45 to RJ45 Male Terminated Flame Retardant PVC Sheath
- Leoni KerpenLEONI Grey RJ45 to RJ45 Male Terminated Flame Retardant PVC Sheath
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
