Leoni KerpenMegaLine, 10m Cat6a, Black RJ45 to Male RJ45 Male, S/FTP, Terminated LSZH Sheath

RS Stock No.:
288-4749
Distrelec Article No.:
300-96-535
Mfr. Part No.:
LKD 9AB2 6075 0000
Brand:
Leoni Kerpen
Find similar products by selecting one or more attributes.
Select all

Brand

Leoni Kerpen

Series

MegaLine

LAN Category

Cat6a

Length

10m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Outer Sheath Material

LSZH

Sheath Colour

Black

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

COO (Country of Origin):
DE
The CAT6a patch cable with LSZH insulation and copper conductors provides high-speed connectivity and safety in sensitive environments.

RoHS compliant
Conductor material copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy