Leoni KerpenMegaLine, 1m Cat6a, Black RJ45 to Male RJ45 Male, S/FTP, Terminated LSZH Sheath
- RS Stock No.:
- 288-4745
- Distrelec Article No.:
- 300-96-529
- Mfr. Part No.:
- LKD 9AB2 6069 0000
- Brand:
- Leoni Kerpen
Stock information currently inaccessible
- RS Stock No.:
- 288-4745
- Distrelec Article No.:
- 300-96-529
- Mfr. Part No.:
- LKD 9AB2 6069 0000
- Brand:
- Leoni Kerpen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leoni Kerpen | |
| Series | MegaLine | |
| Length | 1m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector 1 | RJ45 | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 8 | |
| Connector 1 Orientation | Straight | |
| Connector 2 | RJ45 | |
| Connector 2 Gender | Male | |
| Connector 2 Orientation | Straight | |
| Sheath Colour | Black | |
| Outer Sheath Material | LSZH | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Select all | ||
|---|---|---|
Brand Leoni Kerpen | ||
Series MegaLine | ||
Length 1m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector 1 RJ45 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 8 | ||
Connector 1 Orientation Straight | ||
Connector 2 RJ45 | ||
Connector 2 Gender Male | ||
Connector 2 Orientation Straight | ||
Sheath Colour Black | ||
Outer Sheath Material LSZH | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
- COO (Country of Origin):
- DE
The CAT6a patch cable with LSZH insulation and copper conductors provides high-speed connectivity and safety in sensitive environments.
RoHS compliant
Conductor material copper
Conductor material copper
Related links
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Leoni KerpenMegaLine White RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
