Leoni KerpenMegaLine, 1.5m Cat6a, Black RJ45 to Male RJ45 Male, S/FTP, Terminated LSZH Sheath
- RS Stock No.:
- 288-4746
- Distrelec Article No.:
- 300-96-530
- Mfr. Part No.:
- LKD 9AB2 6070 0000
- Brand:
- Leoni Kerpen
Stock information currently inaccessible
- RS Stock No.:
- 288-4746
- Distrelec Article No.:
- 300-96-530
- Mfr. Part No.:
- LKD 9AB2 6070 0000
- Brand:
- Leoni Kerpen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leoni Kerpen | |
| Series | MegaLine | |
| Length | 1.5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector 1 Gender | Male | |
| Connector 1 | RJ45 | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 8 | |
| Connector 2 Gender | Male | |
| Connector 2 | RJ45 | |
| Connector 2 Orientation | Straight | |
| Sheath Colour | Black | |
| Outer Sheath Material | LSZH | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Select all | ||
|---|---|---|
Brand Leoni Kerpen | ||
Series MegaLine | ||
Length 1.5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector 1 Gender Male | ||
Connector 1 RJ45 | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 8 | ||
Connector 2 Gender Male | ||
Connector 2 RJ45 | ||
Connector 2 Orientation Straight | ||
Sheath Colour Black | ||
Outer Sheath Material LSZH | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
- COO (Country of Origin):
- DE
The Patch Cable features a bare copper wire conductor. Insulation is provided by cellular PE with a maximum core diameter of 1.0 mm, arranged in pairs for efficient signal transmission. Each pair is shielded by aluminium bonded polyester tape, ensuring individual screening. Four such pairs are then twisted together for enhanced performance. The cable is further shielded by a tinned copper wire braid.
Halogen free
Smoke resistance
Flame retardant compound
Smoke resistance
Flame retardant compound
Related links
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Leoni KerpenMegaLine White RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
