Leoni KerpenLEONI, 20m Cat6a, Grey RJ45 to RJ45 Male, Tinned Copper Braid, Terminated Flame Retardant PVC Sheath
- RS Stock No.:
- 288-4761
- Distrelec Article No.:
- 300-96-549
- Mfr. Part No.:
- LKD 9AB2 6089 0000
- Brand:
- Leoni Kerpen
Stock information currently inaccessible
- RS Stock No.:
- 288-4761
- Distrelec Article No.:
- 300-96-549
- Mfr. Part No.:
- LKD 9AB2 6089 0000
- Brand:
- Leoni Kerpen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leoni Kerpen | |
| Series | LEONI | |
| LAN Category | Cat6a | |
| Length | 20m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Tinned Copper Braid | |
| Connector 1 | RJ45 | |
| Connector 1 Orientation | Straight | |
| Connector 2 | RJ45 | |
| Connector 2 Gender | Male | |
| Outer Sheath Material | Flame Retardant PVC | |
| Sheath Colour | Grey | |
| Fire Behaviour | Fire Resistant, Flame Retardant, Low Smoke Zero Halogen (LSZH) | |
| Select all | ||
|---|---|---|
Brand Leoni Kerpen | ||
Series LEONI | ||
LAN Category Cat6a | ||
Length 20m | ||
Terminated/Unterminated Terminated | ||
Shield Type Tinned Copper Braid | ||
Connector 1 RJ45 | ||
Connector 1 Orientation Straight | ||
Connector 2 RJ45 | ||
Connector 2 Gender Male | ||
Outer Sheath Material Flame Retardant PVC | ||
Sheath Colour Grey | ||
Fire Behaviour Fire Resistant, Flame Retardant, Low Smoke Zero Halogen (LSZH) | ||
- COO (Country of Origin):
- DE
The Patch Cable features a bare copper wire conductor. Insulation is provided by cellular PE with a maximum core diameter of 1.0 mm, arranged in pairs for efficient signal transmission. Each pair is shielded by aluminium bonded polyester tape, ensuring individual screening. Four such pairs are then twisted together for enhanced performance. The cable is further shielded by a tinned copper wire braid.
Halogen free
Smoke resistance
Flame retardant compound
Smoke resistance
Flame retardant compound
Related links
- Leoni KerpenLEONI Grey RJ45 to RJ45 Male Terminated Flame Retardant PVC Sheath
- Leoni KerpenLEONI Grey RJ45 to RJ45 Male Terminated Flame Retardant PVC Sheath
- Leoni KerpenLEONI Grey RJ45 to RJ45 Male Terminated Flame Retardant PVC Sheath
- Leoni KerpenLEONI Grey RJ45 to RJ45 Male Terminated Flame Retardant PVC Sheath
- Leoni KerpenLEONI Grey RJ45 to RJ45 Male Terminated Flame Retardant PVC Sheath
- Leoni KerpenLEONI Grey RJ45 to RJ45 Male Terminated Flame Retardant PVC Sheath
- Leoni KerpenLEONI Grey RJ45 to RJ45 Male Terminated Flame Retardant PVC Sheath
- Leoni KerpenLEONI Grey RJ45 to RJ45 Male Terminated Flame Retardant PVC Sheath
