Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 3 m, Blue, FTP Low Smoke Zero Halogen

Subtotal (1 unit)*

£7.35

(exc. VAT)

£8.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£7.35

*price indicative

RS Stock No.:
285-7951
Distrelec Article No.:
303-70-382
Mfr. Part No.:
21.15.3346
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Series

21.15.33

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

3m

Shield Type

FTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Blue

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

EIA/TIA 568 standard

COO (Country of Origin):
CN
The U/FTP DataCenter Patch Cord Cat.6A (Class EA) in blue is a 3m slim, LSOH cable designed for use in confined spaces, such as data centres. With shielded RJ-45 connectors on both sides and moulded-on kink protection, it is durable and flexible. Suitable for patch panels and LAN connections, this cable follows the EIA/TIA568 1:1 contact assignment with 8 cores stranded wire.

Particularly thin and flexible design for confined spaces

Durable with moulded-on kink protection

Suitable for use as patch cable in patch panels or device connection cable

Contact assignment: 1:1 according to EIA/TIA568, 8 cores

Structure: 8 cores stranded wire, pairs shielded with alu-laminated foil

Related links