Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 2 m, Red, FTP Low Smoke Zero Halogen
- RS Stock No.:
- 285-7944
- Distrelec Article No.:
- 303-70-357
- Mfr. Part No.:
- 21.15.3315
- Brand:
- Roline
Subtotal (1 unit)*
£5.96
(exc. VAT)
£7.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 61 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.96 |
*price indicative
- RS Stock No.:
- 285-7944
- Distrelec Article No.:
- 303-70-357
- Mfr. Part No.:
- 21.15.3315
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Series | 21.15.33 | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat6a | |
| Shield Type | FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Red | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | EIA/TIA568 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Series 21.15.33 | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat6a | ||
Shield Type FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Red | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals EIA/TIA568 | ||
- COO (Country of Origin):
- CN
The U/FTP DataCenter Patch Cord Cat.6A (Class EA) in red color, with a length of 2m, is a high-quality twisted-pair patch cable suitable for use in data centers. It features shielded RJ-45 connectors on both ends and is particularly thin and flexible, making it ideal for confined spaces. The cable is durable with moulded-on kink protection and has 8 cores with pairs shielded in aluminium-laminated foil.
Durable patch cord suitable for patch panels or device connection
8 cores stranded wire structure with aluminium-laminated foil shielding
Contact assignment: 1:1 according to EIA/TIA568 standards
Slim and flexible design for easy installation in tight spaces
LSOH cable material for enhanced safety and fire resistance
Related links
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable 8 Core 500 mm Low Smoke Zero Halogen
