Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 1 m, Green, FTP Low Smoke Zero Halogen

Subtotal (1 unit)*

£4.74

(exc. VAT)

£5.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 87 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.74

*price indicative

RS Stock No.:
285-7947
Distrelec Article No.:
303-70-371
Mfr. Part No.:
21.15.3333
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Series

21.15.33

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

1m

Shield Type

FTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Green

Standards/Approvals

EIA/TIA 568 standard

COO (Country of Origin):
CN
The U/FTP DataCenter Patch Cord Cat.6A (Class EA) is a high-quality twisted-pair patch cable designed for use in data centres. It features shielded RJ-45 connectors on both sides and a slim, flexible design, making it ideal for confined spaces. With durable moulded-on kink protection and 1:1 contact assignment according to EIA/TIA568, this patch cord is perfect for patch panels and LAN connections.

Suitable for use in data centres

Thin and flexible design for confined spaces

Durable construction with moulded kink protection

Ideal for patch panels and device connections in LAN setups

8 cores stranded wire with pairs shielded in aluminium-laminated foil

Contact assignment: 1:1 according to EIA/TIA568

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy