Roline 21.15.33 Cat6a Ethernet Cable 8 Core, Yellow, 2 m, U/FTP, Low Smoke Zero Halogen
- RS Stock No.:
- 285-7945
- Distrelec Article No.:
- 303-70-365
- Mfr. Part No.:
- 21.15.3325
- Brand:
- Roline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7945
- Distrelec Article No.:
- 303-70-365
- Mfr. Part No.:
- 21.15.3325
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Ethernet Cable | |
| Series | 21.15.33 | |
| LAN Category | Cat6a | |
| Cable Length | 2m | |
| Shield Type | U/FTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Yellow | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, EIA/TIA568 standards | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper | |
| Cross Sectional Area | 32AWG | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Ethernet Cable | ||
Series 21.15.33 | ||
LAN Category Cat6a | ||
Cable Length 2m | ||
Shield Type U/FTP | ||
Conductor Type Stranded | ||
Jacket Colour Yellow | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, EIA/TIA568 standards | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Number of Cores 8 | ||
Conductor Material Bare Copper | ||
Cross Sectional Area 32AWG | ||
- COO (Country of Origin):
- CN
The U/FTP DataCenter Patch Cord Cat.6A (Class EA) is a high-quality twisted-pair patch cable designed for use in data centres, patch panels, and LAN connections. With shielded RJ-45 connectors on both sides and individual pairs of wires in aluminium-laminated foil, this cable is durable and flexible, making it ideal for confined spaces.
Thin and flexible design for use in confined spaces
Moulded-on kink protection for added durability
Suitable for patch panels and device connections in LAN environments
8 cores stranded wire with alu-laminated foil shielding for optimal performance
1:1 contact assignment according to EIA/TIA568 standards
LSOH cable with slim construction for easy installation
RJ-45 connectors on both sides for reliable connectivity
Related links
- Roline 21.15.33 Cat6a Ethernet Cable 8 Core 3 m Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable 8 Core 500 mm Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, FTP Low Smoke Zero Halogen
