HARTING Cat5 Ethernet Cable, 200 mm, Green M12 Female to RJ45 Female Polyurethane
- RS Stock No.:
- 285-7685
- Distrelec Article No.:
- 300-68-172
- Mfr. Part No.:
- 09 48 541 1104 002
- Brand:
- HARTING
Subtotal (1 unit)*
£61.93
(exc. VAT)
£74.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 35 unit(s) shipping from 26 October 2026
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.93 |
*price indicative
- RS Stock No.:
- 285-7685
- Distrelec Article No.:
- 300-68-172
- Mfr. Part No.:
- 09 48 541 1104 002
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 200mm | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Gender B | Female | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Standards/Approvals | RoHS | |
| Series | 09 48 541 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 200mm | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Gender B Female | ||
Connector Type B RJ45 | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Standards/Approvals RoHS | ||
Series 09 48 541 | ||
- COO (Country of Origin):
- RO
The Adapter CAT5 cable with RJ45 Socket and M12 Plug.
IP65 and IP67 protection rating
RoHS compliant
Related links
- HARTING Cat5 Ethernet Cable 4 Core 20 m Cat5, Polyurethane
- HARTING Cat5 Ethernet Cable 4 Core 50 m Cat5, Polyurethane
- HARTING Cat5 Cable Green Unterminated Unterminated, Shielded Polyurethane
- HARTING Cat5 Cable Green Unterminated Unterminated, Copper Polyurethane
- HARTING Cat5 Ethernet Cable Green RJ45 Male to RJ45 Male, U/FTP PVC
- HARTING Cat5 Ethernet Cable Red Unterminated Unterminated, Braid PVC
- HARTING Cat5 Ethernet Cable Green RJ45 Male to RJ45 Male, U/FTP PVC
- HARTING Cat5 Ethernet Cable Green RJ45 Male to RJ45 Male, U/FTP PVC
