HARTING 09 47 47, 300 mm Cat6a Ethernet Cable, Green Straight to Male Straight Male Polyvinyl Chloride Sheath
- RS Stock No.:
- 285-7683
- Distrelec Article No.:
- 301-05-755
- Mfr. Part No.:
- 09 48 474 7766 003
- Brand:
- HARTING
Stock information currently inaccessible
- RS Stock No.:
- 285-7683
- Distrelec Article No.:
- 301-05-755
- Mfr. Part No.:
- 09 48 474 7766 003
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | 09 47 47 | |
| LAN Category | Cat6a | |
| Cable Length | 300mm | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series 09 47 47 | ||
LAN Category Cat6a | ||
Cable Length 300mm | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Industrial shielded Ethernet Cable with RJ45 connectors at both the ends.
Very robust industrial design, fully shielded 360°
Compact, space-saving plug construction thanks to the new HARTING dual boot concept
Robust locking lever protection
Yellow PUR cable, halogen free, 4 x 2 twisted pairs 1:1, shielded, SF/UTP, AWG26/7
Colour coding
Related links
- HARTING RJ45 Green Polyvinyl Chloride Sheath
- HARTING RJ45 Green Polyvinyl Chloride Sheath
- HARTING RJ45 Green Polyvinyl Chloride Sheath
- HARTING 09 47 47 Yellow Straight to Male Straight Male, SF/UTP Polyurethane Sheath
- HARTING 09 47 Yellow Straight to Male Straight Male, SF/UTP Polyurethane Sheath
- HARTING RJ45 Yellow Polyurethane Sheath
- HARTING RJ45 Yellow Polyurethane Sheath
- HARTING RJ45 Yellow Polyurethane Sheath

