HARTING 09 47 47 Cat5e Ethernet Cable, 15 m, Yellow RJ45 to Male RJ45 Male, SF/UTP PUR
- RS Stock No.:
- 285-7680
- Distrelec Article No.:
- 125-30-383
- Mfr. Part No.:
- 09 47 474 7022
- Brand:
- HARTING
Subtotal (1 unit)*
£58.07
(exc. VAT)
£69.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £58.07 |
*price indicative
- RS Stock No.:
- 285-7680
- Distrelec Article No.:
- 125-30-383
- Mfr. Part No.:
- 09 47 474 7022
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | 09 47 47 | |
| LAN Category | Cat5e | |
| Cable Length | 15m | |
| Shield Type | SF/UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN, ISO/IEC 11801, RoHS Conforms, UL CMX (UL E164469-F3), REACH Regulation No SVHC, EIA/TIA 568 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series 09 47 47 | ||
LAN Category Cat5e | ||
Cable Length 15m | ||
Shield Type SF/UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Hazardous Area Certification No | ||
Standards/Approvals EN, ISO/IEC 11801, RoHS Conforms, UL CMX (UL E164469-F3), REACH Regulation No SVHC, EIA/TIA 568 | ||
- COO (Country of Origin):
- LV
The Industrial shielded Ethernet Cable with RJ45 connectors at both the ends.
Very robust industrial design, fully shielded 360°
Compact, space-saving plug construction thanks to the new HARTING dual boot concept
Robust locking lever protection
Yellow PUR cable, halogen free, 4 x 2 twisted pairs 1:1, shielded, SF/UTP, AWG26/7
Colour coding
Related links
- HARTING 09 47 Cat5e Patch cable Yellow RJ45 to Male RJ45 Male, SF/UTP Polyurethane
- HARTING 9.4886865691 Cat5e Cable Grey RJ45 to Male RJ45 Male, SF/UTP Polyurethane
- HARTING RJ-45 Cat5e Cable RJ45 Male to RJ45 Male Yellow, SF/UTP Polyurethane
- HARTING RJ-45 Cat5e Cable RJ45 Male to RJ45 Male Yellow, SF/UTP Polyurethane
- HARTING RJ-45 Cat5e Cable RJ45 Male to RJ45 Male Yellow, SF/UTP Polyurethane
- HARTING RJ-45 Cat5e Cable RJ45 Male to RJ45 Male Yellow, SF/UTP Polyurethane
- HARTING RJ-45 Cat5e Cable RJ45 Male to RJ45 Male Yellow, SF/UTP Polyurethane
- HARTING RJ-45 Cat5e Cable RJ45 Male to RJ45 Male Yellow, SF/UTP Polyurethane


