Decelect SPE192195 Cat6a Ethernet Cable, 10 m, Shielded PVC, White Low Smoke Zero Halogen

Subtotal (1 unit)*

£11.06

(exc. VAT)

£13.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 113 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.06

*price indicative

RS Stock No.:
264-7887
Mfr. Part No.:
SPE192195-100GS
Brand:
Decelect
Find similar products by selecting one or more attributes.
Select all

Brand

Decelect

Series

SPE192195

Product Type

Ethernet Cable

Cable Length

10m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded PVC

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

White

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Fire Behaviour

IEC 60332-1 C2

Standards/Approvals

RoHS

Number of Cores

4

Outside Diameter

6mm

COO (Country of Origin):
CN
The Decelect SPE192195 is made of round S/FTP cable Cat6A 10 Gigabit 600MHz LSZH and two shielded RJ45 with overmolding. The general shielding consists of a braid tinned copper. The cable is made up of 4 shielded pairs of section AWG27.

Jacket: LSZH

Diameter: 6mm +/- 0.2

Connectors: RJ45

Overmolding: PVC (cable color)

Bend radius: 5xØ

Fire rating: IEC 60332-1 C2

Packaging: Unit plastic bag

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy