Decelect SPE192195 Cat6a Ethernet Cable, 500 mm, Shielded PVC Screened, Grey Low Smoke Zero Halogen
- RS Stock No.:
- 264-7886
- Mfr. Part No.:
- SPE192195-05GS
- Brand:
- Decelect
Subtotal (1 unit)*
£2.04
(exc. VAT)
£2.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.04 |
*price indicative
- RS Stock No.:
- 264-7886
- Mfr. Part No.:
- SPE192195-05GS
- Brand:
- Decelect
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Series | SPE192195 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded PVC | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | IEC 60332-1 C2 | |
| Number of Cores | 4 | |
| Outside Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Series SPE192195 | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded PVC | ||
Screened/Unscreened Screened | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour IEC 60332-1 C2 | ||
Number of Cores 4 | ||
Outside Diameter 6mm | ||
- COO (Country of Origin):
- CN
The Decelect SPE192195 is made of round S/FTP cable Cat6A 10 Gigabit 600MHz LSZH and two shielded RJ45 with overmolding. The general shielding consists of a braid tinned copper. The cable is made up of 4 shielded pairs of section AWG27.
Jacket: LSZH
Diameter: 6mm +/- 0.2
Connectors: RJ45
Overmolding: PVC (cable color)
Bend radius: 5xØ
Fire rating: IEC 60332-1 C2
Packaging: Unit plastic bag
Related links
- Decelect SPE192195 Cat6a Ethernet Cable Shielded PVC Screened, White Low Smoke Zero Halogen
- Decelect SPE192195 Cat6a Ethernet Cable Shielded PVC Screened, White Low Smoke Zero Halogen
- Decelect SPE192195 Cat6a Ethernet Cable Shielded PVC Screened, White Low Smoke Zero Halogen
- Decelect SPE192195 Cat6a Ethernet Cable Shielded PVC, White Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded Screened, Grey Low Smoke Zero Halogen
- Decelect Cat6a Ethernet Cable Aluminium/Mylar Tape Screened, Green Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded Screened, Yellow Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
