- RS Stock No.:
- 255-8821
- Mfr. Part No.:
- 1418183
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 255-8821
- Mfr. Part No.:
- 1418183
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact patch cable is preassembled data cable. It is consist of straight PROFINET type B cable at one end and another end is angled PROFINET type B cable.
IP20 degree of protection
4 number of protection
4 number of protection
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5 |
Length | 300mm |
Terminated/Unterminated | Terminated |
Shield Type | Shielded |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 1 Orientation | Straight |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Connector 2 Orientation | Right Angle |
Sheath Colour | Green |
IP Rating | IP20 |
Related links
- Phoenix Contact Cat5 Right Angle Male RJ45 to Right Angle RJ45...
- Phoenix Contact Cat5 Straight Male RJ45 to Straight RJ45 Ethernet...
- Phoenix Contact Cat5 Straight Male RJ45 to Right Angle RJ45...
- Phoenix Contact Cat5 Straight Male RJ45 to Right Angle RJ45...
- Phoenix Contact Cat5 Right Angle Male RJ45 to Right Angle RJ45...
- Phoenix Contact Cat5 Straight Male M12 to Straight Male RJ45...
- Phoenix Contact Cat5 Straight Male M12 to Straight Male RJ45...
- Phoenix Contact Cat5 Straight Male RJ45 to Straight RJ45 Ethernet...