Phoenix Contact, 1m Cat5, Green RJ45 to Male RJ45, Shielded Shielded, Terminated
- RS Stock No.:
- 249-3021
- Mfr. Part No.:
- 1418248
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-3021
- Mfr. Part No.:
- 1418248
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| LAN Category | Cat5 | |
| Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector 1 Gender | Male | |
| Connector 1 | RJ45 | |
| Connector 1 Orientation | Straight | |
| Connector 2 | RJ45 | |
| Connector 2 Orientation | Right Angle | |
| Shielded/Unshielded | Shielded | |
| Sheath Colour | Green | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
LAN Category Cat5 | ||
Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector 1 Gender Male | ||
Connector 1 RJ45 | ||
Connector 1 Orientation Straight | ||
Connector 2 RJ45 | ||
Connector 2 Orientation Right Angle | ||
Shielded/Unshielded Shielded | ||
Sheath Colour Green | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PROFINET PVC stranded CAT5, 1 m patch cable has 100 mbps transmission speed, 4 positions and IP20 degree of protection. It has CuSn contact material and PA 6.6 housing material.
4x 0.34 mm² conductor cross section
PVC outer sheath material
Green RAL 6018 external sheath colour
EAC approved
China RoHS compliant
PVC outer sheath material
Green RAL 6018 external sheath colour
EAC approved
China RoHS compliant
