Phoenix Contact, 300mm Cat5, Green RJ45 to Male RJ45, Shielded Shielded, Terminated

Unavailable
RS will no longer stock this product.
RS Stock No.:
249-3020
Mfr. Part No.:
1418196
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

300mm

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector 1 Orientation

Right Angle

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Orientation

Right Angle

Shielded/Unshielded

Shielded

Sheath Colour

Green

IP Rating

IP20

COO (Country of Origin):
PL
The Phoenix Contact PROFINET PVC stranded CAT5, 0.3 m patch cable has 4 positions and IP20 degree of protection with push pull locking. It has CuSn contact material and PA 6.6 housing material.

4x 0.34 mm² conductor cross section
PVC outer sheath material
Green RAL 6018 external sheath colour
EAC approved
China RoHS compliant