Phoenix Contact, 15m Cat5, Green RJ45 to Male RJ45, Shielded Shielded, Terminated

Unavailable
RS will no longer stock this product.
RS Stock No.:
255-8537
Mfr. Part No.:
1406407
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

15m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Orientation

Straight

Shielded/Unshielded

Shielded

Sheath Colour

Green

IP Rating

IP20

COO (Country of Origin):
PL
The Phoenix Contact PROFINET preassembled 15 m long patch cable in green color with RJ45/IP 20 on both ends.

IP 20 protection
Rated Voltage 72V