RS PRO Cat8 Ethernet Cable, 20 m, S/FTP Screened, Blue Low Smoke Zero Halogen
- RS Stock No.:
- 834-549
- Brand:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 5 more to save £6.90
View bulk pricing optionsSubtotal (1 unit)*
£46.11
(exc. VAT)
£55.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £46.11 | - |
| 5 + | £44.73 | £6.90 |
*price indicative
- RS Stock No.:
- 834-549
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| LAN Category | Cat8 | |
| Cable Length | 20m | |
| Sub Type | Ethernet Cable | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Standards/Approvals | UKCA | |
| Number of Cores | 8 | |
| Outside Diameter | 6mm | |
| Conductor Material | Bare Copper | |
| Cross Sectional Area | 1mm² | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
LAN Category Cat8 | ||
Cable Length 20m | ||
Sub Type Ethernet Cable | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Standards/Approvals UKCA | ||
Number of Cores 8 | ||
Outside Diameter 6mm | ||
Conductor Material Bare Copper | ||
Cross Sectional Area 1mm² | ||
Voltage 80V | ||
- COO (Country of Origin):
- CN
The RS PRO Ethernet cable supports high-speed data transmission and is designed for optimal performance in various networking applications.
Category 8.1 standard enables 40 Gigabit Ethernet performance up to 2000MHz
Low Smoke Zero Halogen construction minimises toxic gas emissions during fires
S/FTP design protects against Electro-Magnetic Interference for reliable connectivity
Snagless connectors ensure secure connections without damaging the locking clip
Flush moulded strain relief allows side-by-side installation in dense network environments
Related links
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- RS PRO Cat8 Ethernet Cable White Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- RS PRO Cat8 Cable White RJ45 Male to RJ45 Male, S/FTP Low Smoke Zero Halogen


