RS PRO Cat8 Ethernet Cable, 1 m, S/FTP Screened, Blue Low Smoke Zero Halogen

Image representative of range

Get a bulk buy discount

Add 10 more to save £9.50

View bulk pricing options

Subtotal (1 unit)*

£4.99

(exc. VAT)

£5.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£4.99-
10 - 49£4.04£9.50
50 - 99£3.09£95.00
100 +£2.74£225.00

*price indicative

RS Stock No.:
834-545
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Series

RS PRO

LAN Category

Cat8

Cable Length

1m

Shield Type

S/FTP

Sub Type

Ethernet Cable

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Blue

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

UKCA

Fire Behaviour

Low Smoke Zero Halogen

Outside Diameter

6mm

Cross Sectional Area

1mm²

Voltage

80V

Conductor Material

Bare Copper

Number of Cores

8

COO (Country of Origin):
CN
The RS PRO CAT 8 Cable is a high-performance Ethernet solution designed for Advanced networking needs. It supports data rates of up to 40 Gbps, making it Ideal for high-bandwidth applications.

Category 8.1 Ethernet cable supports up to 2000MHz performance

Constructed of full copper for superior signal integrity

Low Smoke Zero Halogen (LSZH) material reduces fire hazards

S/FTP shielding protects against electromagnetic interference

Snagless connectors prevent damage during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy