RS PRO Cat8 Ethernet Cable, 10 m, S/FTP Screened, Blue Low Smoke Zero Halogen
- RS Stock No.:
- 834-501
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£24.70
(exc. VAT)
£29.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £24.70 | - |
| 5 + | £23.96 | 2% |
*price indicative
- RS Stock No.:
- 834-501
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| LAN Category | Cat8 | |
| Cable Length | 10m | |
| Shield Type | S/FTP | |
| Sub Type | Ethernet Cable | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Standards/Approvals | UKCA | |
| Number of Cores | 8 | |
| Outside Diameter | 6mm | |
| Conductor Material | Bare Copper | |
| Voltage | 80V | |
| Cross Sectional Area | 1mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
LAN Category Cat8 | ||
Cable Length 10m | ||
Shield Type S/FTP | ||
Sub Type Ethernet Cable | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Standards/Approvals UKCA | ||
Number of Cores 8 | ||
Outside Diameter 6mm | ||
Conductor Material Bare Copper | ||
Voltage 80V | ||
Cross Sectional Area 1mm² | ||
- COO (Country of Origin):
- CN
The RS PRO cable is a high-performance Category 8.1 Ethernet cable designed for superior data transmission, ensuring seamless connectivity for demanding network environments.
Supports data rates of up to 40Gbits/s, four times Faster than previous standards
Constructed with Low Smoke Zero Halogen materials for enhanced fire safety
Utilises S/FTP shielding to protect against electromagnetic interference
Includes snagless connectors to prevent damage during installation
Available in multiple lengths to suit various installation needs
Related links
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLWH Cat8 Ethernet Cable S/FTP Screened, White Low Smoke Zero Halogen
- StarTech.com NLWH Cat8 Ethernet Cable S/FTP Screened, White Low Smoke Zero Halogen


