TE Connectivity 2231368 Ethernet Cable, 1 m
- RS Stock No.:
- 476-798
- Distrelec Article No.:
- 304-60-457
- Mfr. Part No.:
- 2231368-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 3 units)*
£158.49
(exc. VAT)
£190.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £158.49 | £52.83 |
*price indicative
- RS Stock No.:
- 476-798
- Distrelec Article No.:
- 304-60-457
- Mfr. Part No.:
- 2231368-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2231368 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2231368 | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- CN
The TE Connectivity 30 AWG 1 METRE cable is designed to elevate your connectivity experience, providing reliable data transfer while ensuring compliance with industry standards. Its robust construction supports high-speed data transmission, making it ideal for data centers and networking applications. This cable seamlessly integrates into existing systems, delivering exceptional performance without compromising on safety. With a focus on restricted materials compliance, it guarantees not just speed but also environmental responsibility. Ideal for organizations prioritizing stringent regulatory requirements, the QSFP cable allows for a sustainable choice in your networking solutions. Enhance your networking capabilities with this sophisticated yet practical solution, ensuring that your systems run efficiently today and are future-proofed for tomorrow's demands.
Supports high-speed data transfer for efficient networking
Manufactured to meet industry compliance standards
Constructed with a 30AWG design for optimal performance
Provides a reliable connection for both internal and external networking
Ensures environmental responsibility through compliance with RoHS directives
Related links
- TE Connectivity 2231368 Ethernet Cable Cable
- TE Connectivity 22313 Ethernet Cable Black
- TE Connectivity 1-2231368-8 Ethernet Cable, 2 m
- TE Connectivity 2-223 Ethernet Cable Cable
- TE Connectivity TCD1474 Cat5e Ethernet Cable Screened, Green PVC
- TE Connectivity 2142 Ethernet Cable Micro SFP+, Black
- TE Connectivity SFP Ethernet Cable Black PVC
- TE Connectivity SPE 1 m Thermoplastic
