TE Connectivity 2-223 Ethernet Cable, 0.5 m, Cable
- RS Stock No.:
- 467-666
- Distrelec Article No.:
- 304-61-261
- Mfr. Part No.:
- 2-2231368-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 4 units)*
£184.01
(exc. VAT)
£220.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £184.01 | £46.003 |
*price indicative
- RS Stock No.:
- 467-666
- Distrelec Article No.:
- 304-61-261
- Mfr. Part No.:
- 2-2231368-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Cable | |
| Series | 2-223 | |
| Cable Length | 0.5m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cable | |
| Standards/Approvals | EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Cable | ||
Series 2-223 | ||
Cable Length 0.5m | ||
Terminated/Unterminated Terminated | ||
Sub Type Cable | ||
Standards/Approvals EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cable is engineered for high-performance applications, offering robust data transmission capabilities. Designed with meticulous attention to detail, this 25GIG solution is ideal for demanding data centre environments that require efficient connectivity across a range of devices. Its compact, 30AWG construction ensures that installation is both straightforward and space-efficient, making it suitable for diverse rack configurations. The cable spans half a metre, providing optimal reach without compromising on performance. Compliance with rigorous EU directives signals its reliability and adherence to international standards, reassuring users of its quality and safety features. Enhanced by a strong internal description, this cable not only meets but exceeds industry expectations, making it an essential component for any contemporary connectivity solution.
Delivers 25GIG transmission for high-speed data demands
Compact 30AWG design aids efficient space utilisation
Half-metre length ensures optimal proximity for connections
Meets EU RoHS directives, ensuring environmental compliance
Constructed for compatibility with a wide array of devices
Designed to support reliable performance in data centres
Robust internal description guarantees quality assurance
Provides peace of mind with compliance to safety regulations
Related links
- TE Connectivity 2231368 Ethernet Cable Cable
- Amphenol Communications Solutions IX Cat6a Ethernet Cable Shielded, Blue Thermoplastic
- RS PRO Cat6 Ethernet Cable Purple RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Red RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to RJ45 Male, U/UTP PVC
- Telegartner Cat6a Ethernet Cable Shielded Screened, Yellow Low Smoke Zero Halogen
- Phoenix Contact Cat5 Ethernet Cable White RJ45 RJ45, SF/UTP Polyurethane
- Amphenol Communications Solutions IX Cat6a Ethernet Cable S/FTP, Blue Thermoplastic
