Molex 120108 Cat5e Ethernet Cable, 6.7 mm, Screened, Green, PUR
- RS Stock No.:
- 470-132
- Distrelec Article No.:
- 304-61-947
- Mfr. Part No.:
- 1201080289
- Brand:
- Molex
Subtotal (1 pack of 3 units)*
£172.90
(exc. VAT)
£207.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £172.90 | £57.633 |
*price indicative
- RS Stock No.:
- 470-132
- Distrelec Article No.:
- 304-61-947
- Mfr. Part No.:
- 1201080289
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ethernet Cable | |
| Series | 120108 | |
| Cable Length | 6.7mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Low Halogen | |
| Standards/Approvals | EU 2015/863, IP67, IPC 1752A Class C, IEC-62474, RoHS, IPC 1752A Class D, UL E361772 | |
| Number of Cores | 4 | |
| Conductor Material | Copper Alloy | |
| Outside Diameter | 6.7mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ethernet Cable | ||
Series 120108 | ||
Cable Length 6.7mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Low Halogen | ||
Standards/Approvals EU 2015/863, IP67, IPC 1752A Class C, IEC-62474, RoHS, IPC 1752A Class D, UL E361772 | ||
Number of Cores 4 | ||
Conductor Material Copper Alloy | ||
Outside Diameter 6.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Micro-Change to Standard RJ-45 Double-Ended Cordset represents a robust solution for diverse industrial connectivity needs. Engineered with precision, this cordset seamlessly bridges the gap between M12 and RJ-45 interfaces, offering unparalleled flexibility in connecting devices. Designed for reliable performance, it combines Durable materials with expertly crafted connectors, ensuring a secure and efficient connection. With its 4.0m length and 6.70mm diameter, this cable caters to a variety of applications, making it a versatile choice for your industrial Ethernet solutions. You can rely on this cordset to deliver exceptional performance in demanding environments, all while adhering to important regulatory standards for compliance.
Constructed from low-halogen materials to enhance safety in hazardous environments
IP67 rated, ensuring protection against dust and immersion in water
Made with a shielded PUR cable for reliable signal integrity
Designed for straightforward installation with threaded coupling style
Lightweight design for ease of handling without compromising durability
Compatible with industry standard protocols, ensuring seamless integration
Backed by UL certification for quality assurance and reliability
Serviceable across a wide temperature range, accommodating various operational conditions
Related links
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Thermoplastic Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Thermoplastic Polyurethane
- Molex 120108 Cat5e Ethernet Cable Unscreened, Green PVC
- Molex 120108 Cat5e Ethernet Cable Unscreened Thermoplastic Elastomer
