CIF AR36 Ferric Chloride Ferric chloride stain remover for Stain Removing

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£6.85

(exc. VAT)

£8.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£6.85
10 - 24£6.66
25 - 49£6.49
50 - 74£6.32
75 +£6.16

*price indicative

RS Stock No.:
160-8740
Mfr. Part No.:
AR36
Brand:
CIF
Find similar products by selecting one or more attributes.
Select all

Brand

CIF

Product Type

Ferric chloride stain remover

Process Type

Stain Removing

Material

Ferric Chloride

Dispenser Type

Powder

Standards/Approvals

1907/2006/EC, Regulation (EC) No 1272/2008, GB CLP, 2020/878/EC

Weight

60g

RoHS Status: Exempt

COO (Country of Origin):
FR

Ferric Chloride Stain Remover


This unique powder is ideal for removing ferric chloride stains from clothing, PCB tanks, work benches and other affected areas. It is an etching chemical containing organic acid, ideally used for large areas of equipment. It can be used as a scrubbing compound, applying it directly to an area and rinsing off, or as a cleaning solution, when an object can be left for a time in a dilution (typically 100g to 500ml of water), then rinsed. May be used up to 500g/l for stubborn stains.

Processing Chemicals


Suitable for use with the RS PCB tanks, these processing chemicals are supplied conveniently packaged to make up sufficient working solution for one tank ’fill’. Instructions for the use of these chemicals are printed on the package, and are repeated in the instruction leaflet supplied with all tanks in the range.

Note

100 g

Warning

Always wear suitable protective gloves and faceshield when handling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy