Fortex 1L-MICROTRAK Ferric Chloride Etching Chemical for Etching 5L

Subtotal (1 unit)*

£16.48

(exc. VAT)

£19.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.48

*price indicative

RS Stock No.:
646-591
Mfr. Part No.:
1L-MICROTRAK
Brand:
Fortex
Find similar products by selecting one or more attributes.
Select all

Brand

Fortex

Product Type

Etching Chemical

Process Type

Etching

Volume

5L

Material

Ferric Chloride

Standards/Approvals

No

Weight

500g

COO (Country of Origin):
GB
The Fortex developer concentrate is a is a high-resolution, positive-working developing solution designed for use with pre-sensitised PCB laminates. Supplied as a liquid concentrate, it’s ideal for both tank and tray processing. Its formulation is less aggressive than many alternatives, offering enhanced control during development and a longer shelf life due to reduced sensitivity to air exposure.

Less affected by exposure to air

Liquid concentration 3 parts water to 1 part developer

Temperature optimized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy