Notrax 273 CiTi Anti-Slip, Entrance & Walkway Mat, Textured, Outdoor Use, Charcoal, 1.2m 18m 16mm

Subtotal (1 unit)*

£2,344.89

(exc. VAT)

£2,813.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,344.89

*price indicative

RS Stock No.:
637-116
Mfr. Part No.:
273R0460CH
Brand:
Notrax
Find similar products by selecting one or more attributes.
Select all

Brand

Notrax

Length

18m

Width

1.2m

Indoor/Outdoor

Outdoor

Surface Type

Textured

Colour

Charcoal

Range

273 CiTi

Thickness

16mm

Anti-Slip

Yes

RoHS Status: Exempt

COO (Country of Origin):
KR
The Notrax Dust Control Matting features a vinyl loops scrape dirt and moisture off shoes to trap dirt in the mat and prevent it from being tracked into the building. Durable flexible material is ultra violet resistant, performs well in different climates and adapts to any surface. Backed version ensures minimum movement and keep debris away from the floor in indoor areas.

Does not absorb water
Thick coils of extruded from 100% PVC

Related links