Coba Europe Anti-Slip, Entrance & Walkway Mat, Quick Drying Carpet Blue, 1.2m 1.8m 7mm

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
418-1305
Mfr. Part No.:
PP020003
Brand:
COBA
Find similar products by selecting one or more attributes.
Select all

Brand

COBA

Length

1.8m

Width

1.2m

Surface Type

Quick Drying Carpet

Colour

Blue

Mat Material

PP, PVC

Thickness

7 mm +15%/-10%mm

Anti-Slip

Yes

RoHS Status: Not Applicable

Entra-Plush Standard Entrance Door Mat


Entra-Plush is a high-quality crush-resistant carpet door mat made from 100% polypropylene designed for indoor use. The door mat protects your floor surface as the floor mat fibres scrape and trap debris and dirt from footwear. The slip and stain resistant PVC backing ensures the Entra-Plush door mat stays in place. An excellent everyday entrance mat for wiping moisture form footwear.

Features and Benefits:


High traffic

Indoor use

Cutpile surface

Crush resistant

Durable

Scrape action

Loose lay, drop down

Stays in place

UV Resistant

Easy to clean

Various sizes and colours available

What is the Door Mat Manufactured From?


100% Polypropylene 2950 Denier continuous filament solution dyed yarn

PVC Backing and border – non-staining

Cutpile surface

UV Resistant

Where Can I Use the Door Mat?


Internal use

Use as a drop-down mat

Install on any surface

Doorways

Entrances

Lobbies

Hallways

Door Mat Dimensions?


Height 7 mm

Weight 2.7 Kg/m²

Cleaning?


Vacuum top surface

Absorption?


5.4 Litres per square meter

Flame Resistance?


DOC-FF-1-70

Entra-Plush Doormat


Plush carpet doormat with crush resistance

Features and Benefits


Crush-resistant and quick-drying plush carpet surface.
Ideal for wiping moisture from wet footwear.
Carpet fibres effectively scrape and trap dirt at the point of entry.
Slip and stain-resistant PVC backing keeps the mat in place.
Ideal for commercial environments, such as offices.

Applications


Entrance


Entrance Mats, Tapes and Accessories


Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Related links